Similar

PCA11/5ER-U04S002 | |
|---|---|
DigiKey Part Number | 445-1666-ND |
Manufacturer | |
Manufacturer Product Number | PCA11/5ER-U04S002 |
Description | XFMR CAP CHAR CONF DC/DC 12.2UH |
Customer Reference | |
Detailed Description | Capacitor Charger For Configurable (For DC/DC) SMPS Transformer 500Vrms Isolation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Configurable (For DC/DC) | |
Applications | Capacitor Charger | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 500Vrms | |
Inductance @ Frequency | Parallel 12.2µH @ 10kHz, Series 438µH @ 10kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.535" L x 0.362" W (13.60mm x 9.20mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Footprint | 0.535" L x 0.512" W (13.60mm x 13.00mm) |


