
PC95SP25X25X5 | |
|---|---|
DigiKey Part Number | 445-180887-ND |
Manufacturer | |
Manufacturer Product Number | PC95SP25X25X5 |
Description | FERRITE CORE SP PCS95 1PCS |
Customer Reference | |
Detailed Description | Uncoated PC95 Ferrite Core SP Type 0.984" (25.00mm) Length 0.984" (25.00mm) Width Diameter 0.197" (5.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | SP | |
Supplier Device Package | SP 25 x 5 x 5 | |
Material | PC95 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.197" (5.00mm) | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,42300 € | 14,23 € |
| 25 | 1,21440 € | 30,36 € |
| 50 | 1,06980 € | 53,49 € |
| 100 | 0,93600 € | 93,60 € |
| 250 | 0,91448 € | 228,62 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |

