Uncoated PC95 Ferrite Core SP Type 5.315" (135.00mm) Length 2.559" (65.00mm) Width Diameter 0.787" (20.00mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC95SP135X65X20

DigiKey Part Number
445-180892-ND
Manufacturer
Manufacturer Product Number
PC95SP135X65X20
Description
FERRITE CORE SP PCS95 1PCS
Customer Reference
Detailed Description
Uncoated PC95 Ferrite Core SP Type 5.315" (135.00mm) Length 2.559" (65.00mm) Width Diameter 0.787" (20.00mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tray
Part Status
Active
Core Type
SP
Supplier Device Package
SP 135 x 65 x 20
Material
PC95
Diameter
-
Tolerance
-
Gap
Ungapped
Finish
Uncoated
Height
0.787" (20.00mm)
Length
5.315" (135.00mm)
Width
2.559" (65.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
163,49000 €63,49 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:63,49000 €
Unit Price with VAT:75,55310 €