
PC95SP100X100X5 | |
|---|---|
DigiKey Part Number | 445-180889-ND |
Manufacturer | |
Manufacturer Product Number | PC95SP100X100X5 |
Description | FERRITE CORE SP PCS95 1PCS |
Customer Reference | |
Detailed Description | Uncoated PC95 Ferrite Core SP Type 3.937" (100.00mm) Length 3.937" (100.00mm) Width Diameter 0.197" (5.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | SP | |
Supplier Device Package | SP 100 x 100 x 5 | |
Material | PC95 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.197" (5.00mm) | |
Length | 3.937" (100.00mm) | |
Width | 3.937" (100.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,88000 € | 21,88 € |
| 10 | 14,72400 € | 147,24 € |
| Unit Price without VAT: | 21,88000 € |
|---|---|
| Unit Price with VAT: | 26,03720 € |

