
PC95PQ32/30Z-12 | |
|---|---|
DigiKey Part Number | 445-180849-ND |
Manufacturer | |
Manufacturer Product Number | PC95PQ32/30Z-12 |
Description | FERRITE CORE PQ 7UH PCS95 2PC |
Customer Reference | |
Detailed Description | Uncoated PC95 Ferrite Core PQ Type 1.260" (32.00mm) Length 0.866" (22.00mm) Width Diameter 1.195" (30.35mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | PQ | |
Supplier Device Package | PQ 32 x 30 | |
Material | PC95 | |
Diameter | - | |
Inductance Factor (Al) | 7 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.46 | |
Effective Length (le) mm | 74.6 | |
Effective Area (Ae) mm² | 161.0 | |
Effective Magnetic Volume (Ve) mm³ | 12000.0 | |
Finish | Uncoated | |
Height | 1.195" (30.35mm) | |
Length | 1.260" (32.00mm) | |
Width | 0.866" (22.00mm) |


