
PC95PQ20/20Z-12 | |
|---|---|
DigiKey Part Number | 445-180845-ND |
Manufacturer | |
Manufacturer Product Number | PC95PQ20/20Z-12 |
Description | FERRITE CORE PQ 4UH PCS95 2PC |
Customer Reference | |
Detailed Description | Uncoated PC95 Ferrite Core PQ Type 0.807" (20.50mm) Length 0.551" (14.00mm) Width Diameter 0.795" (20.20mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | PQ | |
Supplier Device Package | PQ 20 x 20 | |
Material | PC95 | |
Diameter | - | |
Inductance Factor (Al) | 4 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.74 | |
Effective Length (le) mm | 45.4 | |
Effective Area (Ae) mm² | 62.0 | |
Effective Magnetic Volume (Ve) mm³ | 2790.0 | |
Finish | Uncoated | |
Height | 0.795" (20.20mm) | |
Length | 0.807" (20.50mm) | |
Width | 0.551" (14.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 € | 6,67 € |
| 10 | 4,50400 € | 45,04 € |
| 25 | 3,78720 € | 94,68 € |
| Unit Price without VAT: | 6,67000 € |
|---|---|
| Unit Price with VAT: | 7,93730 € |


