
PC95EL25X8.6-Z | |
|---|---|
DigiKey Part Number | 445-180863-ND |
Manufacturer | |
Manufacturer Product Number | PC95EL25X8.6-Z |
Description | FERRITE CORE EL 7.54UH PCS95 2PC |
Customer Reference | |
Detailed Description | Uncoated PC95 Ferrite Core EL Type 0.984" (25.00mm) Length 0.787" (20.00mm) Width Diameter 0.169" (4.29mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | EL | |
Supplier Device Package | EL 25 x 8.6 | |
Material | PC95 | |
Diameter | - | |
Inductance Factor (Al) | 7.54 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.35 | |
Effective Length (le) mm | 30.0 | |
Effective Area (Ae) mm² | 85.6 | |
Minimum Core Cross Section (Amin) mm² | 83.0 | |
Effective Magnetic Volume (Ve) mm³ | 2570.0 | |
Finish | Uncoated | |
Height | 0.169" (4.29mm) | |
Length | 0.984" (25.00mm) | |
Width | 0.787" (20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 1,79600 € | 17,96 € |
| 25 | 1,52920 € | 38,23 € |
| 50 | 1,34400 € | 67,20 € |
| 100 | 1,17250 € | 117,25 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,10590 € |

