Uncoated PC47 Ferrite Core EPC Type 0.988" (25.10mm) Length 0.256" (6.50mm) Width Diameter 0.450" (11.45mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC47EPC25B-Z

DigiKey Part Number
445-PC47EPC25B-Z-ND
Manufacturer
Manufacturer Product Number
PC47EPC25B-Z
Description
FERRITE CORE EPCS 1.56UH 2PC
Customer Reference
Detailed Description
Uncoated PC47 Ferrite Core EPC Type 0.988" (25.10mm) Length 0.256" (6.50mm) Width Diameter 0.450" (11.45mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tray
Part Status
Active
Core Type
EPC
Supplier Device Package
EPC 25
Material
PC47
Diameter
-
Inductance Factor (Al)
1.56 µH
Tolerance
±25%
Gap
Ungapped
Core Factor (ΣI/A) mm⁻¹
1.39
Effective Length (le) mm
46.2
Effective Area (Ae) mm²
33.3
Effective Magnetic Volume (Ve) mm³
1540.0
Finish
Uncoated
Height
0.450" (11.45mm)
Length
0.988" (25.10mm)
Width
0.256" (6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,34000 €2,34 €
101,61300 €16,13 €
251,37480 €34,37 €
501,21020 €60,51 €
2000,91465 €182,93 €
4000,84123 €336,49 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,34000 €
Unit Price with VAT:2,78460 €