
PC47EPC10-Z | |
|---|---|
DigiKey Part Number | 445-180901-ND |
Manufacturer | |
Manufacturer Product Number | PC47EPC10-Z |
Description | FERRITE CORE EPCS 1UH PCS47 2PC |
Customer Reference | |
Detailed Description | Uncoated PC47 Ferrite Core EPC Type 0.402" (10.20mm) Length 0.160" (4.06mm) Width Diameter 0.134" (3.40mm) Height |
Datasheet | Datasheet |
Category | Gap Ungapped |
Manufacturer TDK | Core Factor (ΣI/A) mm⁻¹ 1.89 |
Series | Effective Length (le) mm 17.8 |
Packaging Tray | Effective Area (Ae) mm² 9.39 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 167.0 |
Core Type EPC | Finish Uncoated |
Supplier Device Package EPC 10 | Height 0.134" (3.40mm) |
Material PC47 | Length 0.402" (10.20mm) |
Inductance Factor (Al) 1 µH | Width 0.160" (4.06mm) |
Tolerance ±25% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,83700 € | 8,37 € |
| 25 | 0,71800 € | 17,95 € |
| 50 | 0,63580 € | 31,79 € |
| 100 | 0,55960 € | 55,96 € |
| 250 | 0,46720 € | 116,80 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

