
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | E | |
Material | PC47 | |
Diameter | - | |
Inductance Factor (Al) | 6.11 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 2500 | |
Core Factor (ΣI/A) mm⁻¹ | 0.409 | |
Effective Length (le) mm | 94.0 | |
Effective Area (Ae) mm² | 230.0 | |
Effective Magnetic Volume (Ve) mm³ | 21620.0 | |
Finish | Uncoated | |
Height | 1.313" (33.35mm) | |
Length | 1.969" (50.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,19000 € | 6,19 € |
| 10 | 4,18600 € | 41,86 € |
| 25 | 3,52400 € | 88,10 € |
| 64 | 2,90781 € | 186,10 € |
| 128 | 2,62633 € | 336,17 € |
| Unit Price without VAT: | 6,19000 € |
|---|---|
| Unit Price with VAT: | 7,36610 € |

