
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | E | |
Material | PC47 | |
Diameter | - | |
Inductance Factor (Al) | 2.14 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 2500 | |
Core Factor (ΣI/A) mm⁻¹ | 1.15 | |
Effective Length (le) mm | 47.0 | |
Effective Area (Ae) mm² | 41.0 | |
Effective Magnetic Volume (Ve) mm³ | 1930.0 | |
Finish | Uncoated | |
Length | 0.996" (25.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,52200 € | 15,22 € |
| 25 | 1,29800 € | 32,45 € |
| 50 | 1,14340 € | 57,17 € |
| 100 | 0,99950 € | 99,95 € |
| 260 | 0,81742 € | 212,53 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |

