
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | E | |
Material | PC47 | |
Diameter | - | |
Inductance Factor (Al) | 2.4 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 2500 | |
Core Factor (ΣI/A) mm⁻¹ | 0.936 | |
Effective Length (le) mm | 39.3 | |
Effective Area (Ae) mm² | 42.0 | |
Effective Magnetic Volume (Ve) mm³ | 1650.0 | |
Finish | Uncoated | |
Length | 0.866" (22.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,79800 € | 7,98 € |
| 25 | 0,68440 € | 17,11 € |
| 50 | 0,60640 € | 30,32 € |
| 100 | 0,53410 € | 53,41 € |
| 250 | 0,44636 € | 111,59 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

