Uncoated PC47 Ferrite Core E Type 0.488" (12.40mm) Length Width Diameter 0.291" (7.40mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC47EI12.5-Z

DigiKey Part Number
445-181468-ND
Manufacturer
Manufacturer Product Number
PC47EI12.5-Z
Description
FERRITE CORE E 1.2UH PCS47 1SET
Customer Reference
Detailed Description
Uncoated PC47 Ferrite Core E Type 0.488" (12.40mm) Length Width Diameter 0.291" (7.40mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gap
Ungapped
Manufacturer
TDK
Initial Permeability (µi)
2500
Series
Core Factor (ΣI/A) mm⁻¹
1.48
Packaging
Tray
Effective Length (le) mm
21.3
Part Status
Active
Effective Area (Ae) mm²
14.4
Core Type
E
Effective Magnetic Volume (Ve) mm³
308.0
Material
PC47
Finish
Uncoated
Inductance Factor (Al)
1.2 µH
Height
0.291" (7.40mm)
Tolerance
±25%
Length
0.488" (12.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 576
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,68800 €6,88 €
250,59120 €14,78 €
500,52420 €26,21 €
1000,46240 €46,24 €
2500,38740 €96,85 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,17810 €