
PC47EER28L-Z | |
|---|---|
DigiKey Part Number | 445-180895-ND |
Manufacturer | |
Manufacturer Product Number | PC47EER28L-Z |
Description | FERRITE CORE E 2.52UH PCS47 2PC |
Customer Reference | |
Detailed Description | Uncoated PC47 Ferrite Core E Type 1.124" (28.55mm) Length 0.449" (11.40mm) Width Diameter 0.665" (16.90mm) Height |
Datasheet | Datasheet |
Category | Gap Ungapped |
Manufacturer TDK | Core Factor (ΣI/A) mm⁻¹ 0.93 |
Series | Effective Length (le) mm 75.5 |
Packaging Tray | Effective Area (Ae) mm² 81.4 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 6150.0 |
Core Type E | Finish Uncoated |
Supplier Device Package EER 28 | Height 0.665" (16.90mm) |
Material PC47 | Length 1.124" (28.55mm) |
Inductance Factor (Al) 2.52 µH | Width 0.449" (11.40mm) |
Tolerance ±25% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,46800 € | 14,68 € |
| 25 | 1,25240 € | 31,31 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |


