Uncoated PC40 Ferrite Core P (Pot Core) Type Length Width 0.288" (7.33mm) Diameter 0.136" (3.45mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC40P9/5Z-52H

DigiKey Part Number
445-175090-ND
Manufacturer
Manufacturer Product Number
PC40P9/5Z-52H
Description
FERRITE CORE P PCS40 2PC SET
Customer Reference
Detailed Description
Uncoated PC40 Ferrite Core P (Pot Core) Type Length Width 0.288" (7.33mm) Diameter 0.136" (3.45mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Tray
Part Status
Obsolete
Core Type
P (Pot Core)
Supplier Device Package
P 9 x 5
Material
PC40
Diameter
0.288" (7.33mm)
Tolerance
-
Gap
Ungapped
Effective Permeability (µe)
821.0
Core Factor (ΣI/A) mm⁻¹
1.24
Effective Length (le) mm
12.4
Effective Area (Ae) mm²
10.0
Effective Magnetic Volume (Ve) mm³
124.0
Finish
Uncoated
Height
0.136" (3.45mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.509
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,23000 €1,23 €
100,85500 €8,55 €
250,73320 €18,33 €
500,64920 €32,46 €
1000,57150 €57,15 €
2500,47708 €119,27 €
5000,41132 €205,66 €
1.2240,39706 €486,00 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,23000 €
Unit Price with VAT:1,46370 €