Similar

PB2130UP002A | |
|---|---|
DigiKey Part Number | 445-2529-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PB2130UP002A |
Description | BUZZER PIEZO 12V 21MM TH |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 20mA 3.3kHz 75dB @ 12V, 100cm Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 4 ~ 15V | |
Frequency | 3.3kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 75dB @ 12V, 100cm | |
Current - Supply | 20mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.827" Dia (21.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) |


