
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4050K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | Nonstandard Chip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,05875 € | 423,50 € |
| 800 | 1,02084 € | 816,67 € |
| 1.200 | 1,00014 € | 1.200,17 € |
| 2.000 | 0,97551 € | 1.951,02 € |
| 2.800 | 0,96012 € | 2.688,34 € |
| 4.000 | 0,94450 € | 3.778,00 € |
| Unit Price without VAT: | 1,05875 € |
|---|---|
| Unit Price with VAT: | 1,25991 € |

