
NTCSP164KF104FT1S | |
|---|---|
DigiKey Part Number | 445-NTCSP164KF104FT1STR-ND - Tape & Reel (TR) 445-NTCSP164KF104FT1SCT-ND - Cut Tape (CT) 445-NTCSP164KF104FT1SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCSP164KF104FT1S |
Description | NTC,100K,1%,0603,AEC-Q200,EPOXY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | B25/75 4468K |
Manufacturer TDK | B25/85 4485K |
Series | B25/100 4509K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Power - Max 125 mW |
Resistance in Ohms @ 25°C 100k | Mounting Type Surface Mount |
Resistance Tolerance ±1% | Grade Automotive |
B Value Tolerance ±1% | Qualification AEC-Q200 |
B25/50 4419K | Package / Case 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,19000 € | 0,95 € |
| 10 | 0,17900 € | 1,79 € |
| 25 | 0,16640 € | 4,16 € |
| 50 | 0,15760 € | 7,88 € |
| 100 | 0,14950 € | 14,95 € |
| 500 | 0,13328 € | 66,64 € |
| 1.000 | 0,12726 € | 127,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11446 € | 457,84 € |
| 8.000 | 0,10992 € | 879,36 € |
| 12.000 | 0,10745 € | 1.289,40 € |
| 20.000 | 0,10451 € | 2.090,20 € |
| 28.000 | 0,10267 € | 2.874,76 € |
| 40.000 | 0,10081 € | 4.032,40 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

