
NTCSP163JF103FT1H | |
|---|---|
DigiKey Part Number | 445-NTCSP163JF103FT1HTR-ND - Tape & Reel (TR) 445-NTCSP163JF103FT1HCT-ND - Cut Tape (CT) 445-NTCSP163JF103FT1HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCSP163JF103FT1H |
Description | THERMISTOR NTC 10K 0603 EPOXY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | B25/75 3422K |
Manufacturer TDK | B25/85 3435K |
Series | B25/100 3453K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C |
Part Status Active | Power - Max 150 mW |
Resistance in Ohms @ 25°C 10k | Mounting Type Surface Mount |
Resistance Tolerance ±1% | Grade Automotive |
B Value Tolerance ±1% | Qualification AEC-Q200 |
B25/50 3380K | Package / Case 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 5 | 0,23200 € | 1,16 € |
| 10 | 0,21800 € | 2,18 € |
| 25 | 0,20240 € | 5,06 € |
| 50 | 0,19160 € | 9,58 € |
| 100 | 0,18190 € | 18,19 € |
| 500 | 0,16256 € | 81,28 € |
| 1.000 | 0,15537 € | 155,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14003 € | 560,12 € |
| 8.000 | 0,13462 € | 1.076,96 € |
| 12.000 | 0,13166 € | 1.579,92 € |
| 20.000 | 0,12815 € | 2.563,00 € |
| 28.000 | 0,12596 € | 3.526,88 € |
| 40.000 | 0,12373 € | 4.949,20 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |











