
NTCGS103JF103JT7 | |
|---|---|
DigiKey Part Number | 445-NTCGS103JF103JT7TR-ND - Tape & Reel (TR) 445-NTCGS103JF103JT7CT-ND - Cut Tape (CT) 445-NTCGS103JF103JT7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCGS103JF103JT7 |
Description | NTC,10K,5%,0402,125C,AEC-Q200,EC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | B25/75 3422K |
Manufacturer TDK | B25/85 3435K |
Series | B25/100 3453K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Power - Max 100 mW |
Resistance in Ohms @ 25°C 10k | Mounting Type Surface Mount |
Resistance Tolerance ±5% | Grade Automotive |
B Value Tolerance ±1% | Qualification AEC-Q200 |
B25/50 3380K | Package / Case 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07000 € | 0,35 € |
| 10 | 0,06600 € | 0,66 € |
| 25 | 0,06040 € | 1,51 € |
| 50 | 0,05680 € | 2,84 € |
| 100 | 0,05360 € | 5,36 € |
| 500 | 0,04722 € | 23,61 € |
| 1.000 | 0,04483 € | 44,83 € |
| 5.000 | 0,04006 € | 200,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03755 € | 375,50 € |
| 20.000 | 0,03596 € | 719,20 € |
| 30.000 | 0,03510 € | 1.053,00 € |
| 50.000 | 0,03407 € | 1.703,50 € |
| 70.000 | 0,03342 € | 2.339,40 € |
| 100.000 | 0,03277 € | 3.277,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

