NTC Thermistor 10k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCGS103JF103HT7

DigiKey Part Number
445-NTCGS103JF103HT7TR-ND - Tape & Reel (TR)
445-NTCGS103JF103HT7CT-ND - Cut Tape (CT)
445-NTCGS103JF103HT7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCGS103JF103HT7
Description
NTC,10K,3%,0402,125C,AEC-Q200,EC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/75
3422K
Manufacturer
TDK
B25/85
3435K
Series
B25/100
3453K
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Power - Max
100 mW
Resistance in Ohms @ 25°C
10k
Mounting Type
Surface Mount
Resistance Tolerance
±3%
Grade
Automotive
B Value Tolerance
±1%
Qualification
AEC-Q200
B25/50
3380K
Package / Case
0402 (1005 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.880
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
50,07200 €0,36 €
100,06900 €0,69 €
250,06280 €1,57 €
500,05920 €2,96 €
1000,05580 €5,58 €
5000,04908 €24,54 €
1.0000,04662 €46,62 €
5.0000,04168 €208,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03908 €390,80 €
20.0000,03743 €748,60 €
30.0000,03653 €1.095,90 €
50.0000,03547 €1.773,50 €
70.0000,03480 €2.436,00 €
100.0000,03412 €3.412,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €