
NTCG204CH104JTDS | |
|---|---|
DigiKey Part Number | 445-NTCG204CH104JTTR-ND - Tape & Reel (TR) 445-NTCG204CH104JTCT-ND - Cut Tape (CT) 445-NTCG204CH104JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG204CH104JTDS |
Description | NTC,100K,5%,0805,AEC-Q200,125 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | B25/75 4134K |
Manufacturer TDK | B25/85 4150K |
Series | B25/100 4172K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Power - Max 200 mW |
Resistance in Ohms @ 25°C 100k | Mounting Type Surface Mount |
Resistance Tolerance ±5% | Grade Automotive |
B Value Tolerance ±3% | Qualification AEC-Q200 |
B25/50 4085K | Package / Case 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 5 | 0,24200 € | 1,21 € |
| 10 | 0,22800 € | 2,28 € |
| 25 | 0,21160 € | 5,29 € |
| 50 | 0,20100 € | 10,05 € |
| 100 | 0,19080 € | 19,08 € |
| 500 | 0,17058 € | 85,29 € |
| 1.000 | 0,16308 € | 163,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15321 € | 306,42 € |
| 4.000 | 0,14705 € | 588,20 € |
| 6.000 | 0,14368 € | 862,08 € |
| 10.000 | 0,13968 € | 1.396,80 € |
| 14.000 | 0,13719 € | 1.920,66 € |
| 20.000 | 0,13465 € | 2.693,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

