



NTCG203BH152JT1 | |
|---|---|
DigiKey Part Number | 445-175453-2-ND - Tape & Reel (TR) 445-175453-1-ND - Cut Tape (CT) 445-175453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG203BH152JT1 |
Description | THERM NTC 1.5KOHM 3060K 0805 |
Customer Reference | |
Detailed Description | NTC Thermistor 1.5k 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance in Ohms @ 25°C | 1.5k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3060K | |
B25/75 | - | |
B25/85 | 3100K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 200 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 5 | 0,14000 € | 0,70 € |
| 10 | 0,13100 € | 1,31 € |
| 25 | 0,12120 € | 3,03 € |
| 50 | 0,11440 € | 5,72 € |
| 100 | 0,10840 € | 10,84 € |
| 500 | 0,09628 € | 48,14 € |
| 1.000 | 0,09178 € | 91,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08767 € | 175,34 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |


