



NTCG164QH105HT1 | |
|---|---|
DigiKey Part Number | 445-174918-2-ND - Tape & Reel (TR) 445-174918-1-ND - Cut Tape (CT) 445-174918-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG164QH105HT1 |
Description | THERMISTOR NTC 1MOHM 4661K 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 1M 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 1M | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | 3900K | |
B25/50 | 4661K | |
B25/75 | - | |
B25/85 | 4750K | |
B25/100 | 3497K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,13400 € | 0,67 € |
| 10 | 0,12600 € | 1,26 € |
| 25 | 0,11640 € | 2,91 € |
| 50 | 0,11020 € | 5,51 € |
| 100 | 0,10420 € | 10,42 € |
| 500 | 0,09248 € | 46,24 € |
| 1.000 | 0,08813 € | 88,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07895 € | 315,80 € |
| 8.000 | 0,07568 € | 605,44 € |
| 12.000 | 0,07389 € | 886,68 € |
| 20.000 | 0,07177 € | 1.435,40 € |
| 28.000 | 0,07044 € | 1.972,32 € |
| 40.000 | 0,06910 € | 2.764,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |


