
NTCG164QF474HT1S | |
|---|---|
DigiKey Part Number | 445-NTCG164QF474HT1STR-ND - Tape & Reel (TR) 445-NTCG164QF474HT1SCT-ND - Cut Tape (CT) 445-NTCG164QF474HT1SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG164QF474HT1S |
Description | NTC,470K,3%,0603,AEC-Q200,150 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 470k 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | B25/75 4698K |
Manufacturer TDK | B25/85 4720K |
Series | B25/100 4749K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Power - Max 100 mW |
Resistance in Ohms @ 25°C 470k | Mounting Type Surface Mount |
Resistance Tolerance ±3% | Grade Automotive |
B Value Tolerance ±1% | Qualification AEC-Q200 |
B25/50 4632K | Package / Case 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 5 | 0,14200 € | 0,71 € |
| 10 | 0,13300 € | 1,33 € |
| 25 | 0,12360 € | 3,09 € |
| 50 | 0,11680 € | 5,84 € |
| 100 | 0,11060 € | 11,06 € |
| 500 | 0,09816 € | 49,08 € |
| 1.000 | 0,09358 € | 93,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08391 € | 335,64 € |
| 8.000 | 0,08046 € | 643,68 € |
| 12.000 | 0,07857 € | 942,84 € |
| 20.000 | 0,07634 € | 1.526,80 € |
| 28.000 | 0,07494 € | 2.098,32 € |
| 40.000 | 0,07352 € | 2.940,80 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

