
NTCG164QF474HT1S | |
|---|---|
DigiKey Part Number | 445-NTCG164QF474HT1STR-ND - Tape & Reel (TR) 445-NTCG164QF474HT1SCT-ND - Cut Tape (CT) 445-NTCG164QF474HT1SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG164QF474HT1S |
Description | NTC,470K,3%,0603,AEC-Q200,150 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 470k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 470k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4632K | |
B25/75 | 4698K | |
B25/85 | 4720K | |
B25/100 | 4749K | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 5 | 0,14200 € | 0,71 € |
| 10 | 0,13500 € | 1,35 € |
| 25 | 0,12480 € | 3,12 € |
| 50 | 0,11820 € | 5,91 € |
| 100 | 0,11200 € | 11,20 € |
| 500 | 0,09940 € | 49,70 € |
| 1.000 | 0,09476 € | 94,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08496 € | 339,84 € |
| 8.000 | 0,08147 € | 651,76 € |
| 12.000 | 0,07956 € | 954,72 € |
| 20.000 | 0,07730 € | 1.546,00 € |
| 28.000 | 0,07588 € | 2.124,64 € |
| 40.000 | 0,07445 € | 2.978,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

