



NTCG164LH683JT1 | |
|---|---|
DigiKey Part Number | 445-180086-2-ND - Tape & Reel (TR) 445-180086-1-ND - Cut Tape (CT) 445-180086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG164LH683JT1 |
Description | THERMISTOR NTC 68KOHM 4485K 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 68k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 68k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 4485K | |
B25/75 | 4533K | |
B25/85 | 4550K | |
B25/100 | 4573K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,12200 € | 0,61 € |
| 10 | 0,11400 € | 1,14 € |
| 25 | 0,10560 € | 2,64 € |
| 50 | 0,09980 € | 4,99 € |
| 100 | 0,09450 € | 9,45 € |
| 500 | 0,08374 € | 41,87 € |
| 1.000 | 0,07975 € | 79,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07137 € | 285,48 € |
| 8.000 | 0,06838 € | 547,04 € |
| 12.000 | 0,06675 € | 801,00 € |
| 20.000 | 0,06480 € | 1.296,00 € |
| 28.000 | 0,06359 € | 1.780,52 € |
| 40.000 | 0,06236 € | 2.494,40 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

