


NTCG164LH473JTDS | |
|---|---|
DigiKey Part Number | 445-174528-2-ND - Tape & Reel (TR) 445-174528-1-ND - Cut Tape (CT) 445-174528-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG164LH473JTDS |
Description | THERMISTOR NTC 47KOHM 4485K 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | B25/50 4485K |
Manufacturer TDK | B25/85 4550K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Grade Automotive |
Resistance in Ohms @ 25°C 47k | Qualification AEC-Q200 |
Resistance Tolerance ±5% | Package / Case 0603 (1608 Metric) |
B Value Tolerance ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,13400 € | 0,67 € |
| 10 | 0,12700 € | 1,27 € |
| 25 | 0,11720 € | 2,93 € |
| 50 | 0,11060 € | 5,53 € |
| 100 | 0,10490 € | 10,49 € |
| 500 | 0,09304 € | 46,52 € |
| 1.000 | 0,08867 € | 88,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07946 € | 317,84 € |
| 8.000 | 0,07617 € | 609,36 € |
| 12.000 | 0,07438 € | 892,56 € |
| 20.000 | 0,07224 € | 1.444,80 € |
| 28.000 | 0,07091 € | 1.985,48 € |
| 40.000 | 0,06956 € | 2.782,40 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

