



NTCG164LH333JT1 | |
|---|---|
DigiKey Part Number | 445-174334-2-ND - Tape & Reel (TR) 445-174334-1-ND - Cut Tape (CT) 445-174334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG164LH333JT1 |
Description | THERMISTOR NTC 33KOHM 4485K 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 33k 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | B Value Tolerance ±3% |
Manufacturer TDK | B25/50 4485K |
Series | B25/85 4550K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Power - Max 100 mW |
Resistance in Ohms @ 25°C 33k | Mounting Type Surface Mount |
Resistance Tolerance ±5% | Package / Case 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,12000 € | 0,60 € |
| 10 | 0,11300 € | 1,13 € |
| 25 | 0,10440 € | 2,61 € |
| 50 | 0,09860 € | 4,93 € |
| 100 | 0,09330 € | 9,33 € |
| 500 | 0,08270 € | 41,35 € |
| 1.000 | 0,07876 € | 78,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07049 € | 281,96 € |
| 8.000 | 0,06753 € | 540,24 € |
| 12.000 | 0,06592 € | 791,04 € |
| 20.000 | 0,06400 € | 1.280,00 € |
| 28.000 | 0,06280 € | 1.758,40 € |
| 40.000 | 0,06159 € | 2.463,60 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

