



NTCG164LH333HT1 | |
|---|---|
DigiKey Part Number | NTCG164LH333HT1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTCG164LH333HT1 |
Description | THERMISTOR NTC 33KOHM 4885K 0603 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 33k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCG164LH333HT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 33k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 4885K | |
B25/75 | - | |
B25/85 | 4550K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,64162 € | 2.566,48 € |
| Unit Price without VAT: | 0,64162 € |
|---|---|
| Unit Price with VAT: | 0,76353 € |

