


NTCG164LH223JTDS | |
|---|---|
DigiKey Part Number | 445-174527-2-ND - Tape & Reel (TR) 445-174527-1-ND - Cut Tape (CT) 445-174527-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG164LH223JTDS |
Description | THERMISTOR NTC 22KOHM 4485K 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 22k 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | B25/50 4485K |
Manufacturer TDK | B25/85 4550K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Grade Automotive |
Resistance in Ohms @ 25°C 22k | Qualification AEC-Q200 |
Resistance Tolerance ±5% | Package / Case 0603 (1608 Metric) |
B Value Tolerance ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 5 | 0,14400 € | 0,72 € |
| 10 | 0,13600 € | 1,36 € |
| 25 | 0,12560 € | 3,14 € |
| 50 | 0,11860 € | 5,93 € |
| 100 | 0,11240 € | 11,24 € |
| 500 | 0,09986 € | 49,93 € |
| 1.000 | 0,09521 € | 95,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08538 € | 341,52 € |
| 8.000 | 0,08188 € | 655,04 € |
| 12.000 | 0,07997 € | 959,64 € |
| 20.000 | 0,07770 € | 1.554,00 € |
| 28.000 | 0,07628 € | 2.135,84 € |
| 40.000 | 0,07484 € | 2.993,60 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

