



NTCG164BH332HT1 | |
|---|---|
DigiKey Part Number | 445-174913-2-ND - Tape & Reel (TR) 445-174913-1-ND - Cut Tape (CT) 445-174913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG164BH332HT1 |
Description | THERM NTC 3.3KOHM 4067K 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 3.3k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 3.3k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | 3900K | |
B25/50 | 4067K | |
B25/75 | - | |
B25/85 | 4100K | |
B25/100 | 3497K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 5 | 0,15200 € | 0,76 € |
| 10 | 0,14200 € | 1,42 € |
| 25 | 0,13160 € | 3,29 € |
| 50 | 0,12420 € | 6,21 € |
| 100 | 0,11760 € | 11,76 € |
| 500 | 0,10456 € | 52,28 € |
| 1.000 | 0,09971 € | 99,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08944 € | 357,76 € |
| 8.000 | 0,08579 € | 686,32 € |
| 12.000 | 0,08379 € | 1.005,48 € |
| 20.000 | 0,08142 € | 1.628,40 € |
| 28.000 | 0,07994 € | 2.238,32 € |
| 40.000 | 0,07844 € | 3.137,60 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |


