



NTCG164BH103HT1 | |
|---|---|
DigiKey Part Number | 445-2555-2-ND - Tape & Reel (TR) 445-2555-1-ND - Cut Tape (CT) 445-2555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG164BH103HT1 |
Description | THERMISTOR NTC 10KOHM 4067K 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | B Value Tolerance ±3% |
Manufacturer TDK | B25/50 4067K |
Series | B25/85 4100K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Power - Max 100 mW |
Resistance in Ohms @ 25°C 10k | Mounting Type Surface Mount |
Resistance Tolerance ±3% | Package / Case 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,13400 € | 0,67 € |
| 10 | 0,12500 € | 1,25 € |
| 25 | 0,11600 € | 2,90 € |
| 50 | 0,10960 € | 5,48 € |
| 100 | 0,10370 € | 10,37 € |
| 500 | 0,09206 € | 46,03 € |
| 1.000 | 0,08773 € | 87,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07859 € | 314,36 € |
| 8.000 | 0,07533 € | 602,64 € |
| 12.000 | 0,07356 € | 882,72 € |
| 20.000 | 0,07144 € | 1.428,80 € |
| 28.000 | 0,07012 € | 1.963,36 € |
| 40.000 | 0,06878 € | 2.751,20 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |


