Parametric Equivalent



NTCG163JH103HTDS | |
|---|---|
DigiKey Part Number | 445-180079-2-ND - Tape & Reel (TR) 445-180079-1-ND - Cut Tape (CT) 445-180079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG163JH103HTDS |
Description | THERMISTOR NTC 10KOHM 3380K 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | 3422K | |
B25/85 | 3435K | |
B25/100 | 3453K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 5 | 0,15800 € | 0,79 € |
| 10 | 0,14900 € | 1,49 € |
| 25 | 0,13760 € | 3,44 € |
| 50 | 0,13020 € | 6,51 € |
| 100 | 0,12330 € | 12,33 € |
| 500 | 0,10970 € | 54,85 € |
| 1.000 | 0,10462 € | 104,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09390 € | 375,60 € |
| 8.000 | 0,09008 € | 720,64 € |
| 12.000 | 0,08800 € | 1.056,00 € |
| 20.000 | 0,08553 € | 1.710,60 € |
| 28.000 | 0,08398 € | 2.351,44 € |
| 40.000 | 0,08242 € | 3.296,80 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |


