NTCG163JF103GT1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 68.085
Unit Price: 0,15000 €
Datasheet
NTC Thermistor 10k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k 0603 (1608 Metric)
TDK Corporation NTCG Series Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCG163JF103GT1

DigiKey Part Number
NTCG163JF103GT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTCG163JF103GT1
Description
THERMISTOR NTC 10KOHM 3380K 0603
Customer Reference
Detailed Description
NTC Thermistor 10k 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±1%
Manufacturer
TDK
B25/50
3380K
Series
B25/85
3435K
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Power - Max
100 mW
Resistance in Ohms @ 25°C
10k
Mounting Type
Surface Mount
Resistance Tolerance
±2%
Package / Case
0603 (1608 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTCG163JF103FT1TDK68.085445-2554-1-ND0,15000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable