



NTCG163EH101JT1 | |
|---|---|
DigiKey Part Number | 445-180077-2-ND - Tape & Reel (TR) 445-180077-1-ND - Cut Tape (CT) 445-180077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG163EH101JT1 |
Description | THERMISTOR NTC 100OHM 3244K 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100 | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3244K | |
B25/75 | 3249K | |
B25/85 | 3250K | |
B25/100 | 3251K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,12000 € | 0,60 € |
| 10 | 0,11300 € | 1,13 € |
| 25 | 0,10440 € | 2,61 € |
| 50 | 0,09860 € | 4,93 € |
| 100 | 0,09330 € | 9,33 € |
| 500 | 0,08270 € | 41,35 € |
| 1.000 | 0,07876 € | 78,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07049 € | 281,96 € |
| 8.000 | 0,06753 € | 540,24 € |
| 12.000 | 0,06592 € | 791,04 € |
| 20.000 | 0,06400 € | 1.280,00 € |
| 28.000 | 0,06280 € | 1.758,40 € |
| 40.000 | 0,06159 € | 2.463,60 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |



