



NTCG104LH473HT1 | |
|---|---|
DigiKey Part Number | NTCG104LH473HT1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTCG104LH473HT1 |
Description | THERMISTOR NTC 47KOHM 4485K 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 47k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 4485K | |
B25/75 | - | |
B25/85 | 4550K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03122 € | 312,20 € |
| Unit Price without VAT: | 0,03122 € |
|---|---|
| Unit Price with VAT: | 0,03715 € |

