NTC Thermistor 150k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 150k 0402 (1005 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCG104LH154JTDS

DigiKey Part Number
445-174513-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTCG104LH154JTDS
Description
THERM NTC 150KOHM 4485K 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 150k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
4485K
Manufacturer
TDK
B25/85
4550K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Grade
Automotive
Resistance in Ohms @ 25°C
150k
Qualification
AEC-Q200
Resistance Tolerance
±5%
Package / Case
0402 (1005 Metric)
B Value Tolerance
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03747 €374,70 €
Manufacturers Standard Package
Unit Price without VAT:0,03747 €
Unit Price with VAT:0,04459 €