NTC Thermistor 150k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 150k 0402 (1005 Metric)
TDK Corporation NTCG Series Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCG104LH154HT1

DigiKey Part Number
NTCG104LH154HT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTCG104LH154HT1
Description
THERM NTC 150KOHM 4485K 0402
Customer Reference
Detailed Description
NTC Thermistor 150k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±3%
Manufacturer
TDK
B25/50
4485K
Series
B25/85
4550K
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Last Time Buy
Power - Max
100 mW
Resistance in Ohms @ 25°C
150k
Mounting Type
Surface Mount
Resistance Tolerance
±3%
Package / Case
0402 (1005 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 31.03.2027
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,29101 €2.910,10 €
Manufacturers Standard Package
Unit Price without VAT:0,29101 €
Unit Price with VAT:0,34630 €