NTCG104KH202HT1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 29.085
Unit Price: 0,08000 €
Datasheet
NTC Thermistor 2k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 2k 0402 (1005 Metric)
TDK Corporation NTCG Series Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCG104KH202HT1

DigiKey Part Number
NTCG104KH202HT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTCG104KH202HT1
Description
THERMISTOR NTC 2KOHM 4100K 0402
Customer Reference
Detailed Description
NTC Thermistor 2k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±3%
Manufacturer
TDK
B25/85
4100K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Power - Max
100 mW
Part Status
Obsolete
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
2k
Package / Case
0402 (1005 Metric)
Resistance Tolerance
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERT-J0ET202JPanasonic Industry29.085P10566CT-ND0,08000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable