



NTCG104BH682JT1 | |
|---|---|
DigiKey Part Number | 445-174315-2-ND - Tape & Reel (TR) 445-174315-1-ND - Cut Tape (CT) 445-174315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG104BH682JT1 |
Description | THERM NTC 6.8KOHM 4067K 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 6.8k 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | B Value Tolerance ±3% |
Manufacturer TDK | B25/50 4067K |
Series | B25/85 4100K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Power - Max 100 mW |
Resistance in Ohms @ 25°C 6.8k | Mounting Type Surface Mount |
Resistance Tolerance ±5% | Package / Case 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,06600 € | 0,33 € |
| 10 | 0,06300 € | 0,63 € |
| 25 | 0,05760 € | 1,44 € |
| 50 | 0,05420 € | 2,71 € |
| 100 | 0,05120 € | 5,12 € |
| 500 | 0,04498 € | 22,49 € |
| 1.000 | 0,04269 € | 42,69 € |
| 5.000 | 0,03813 € | 190,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03574 € | 357,40 € |
| 20.000 | 0,03422 € | 684,40 € |
| 30.000 | 0,03339 € | 1.001,70 € |
| 50.000 | 0,03240 € | 1.620,00 € |
| 70.000 | 0,03178 € | 2.224,60 € |
| 100.000 | 0,03116 € | 3.116,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

