



NTCG104BH222HT1 | |
|---|---|
DigiKey Part Number | 445-174530-2-ND - Tape & Reel (TR) 445-174530-1-ND - Cut Tape (CT) 445-174530-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG104BH222HT1 |
Description | THERM NTC 2.2KOHM 4096K 0402 |
Customer Reference | |
Detailed Description | NTC Thermistor 2.2k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Resistance in Ohms @ 25°C | 2.2k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 4096K | |
B25/75 | - | |
B25/85 | 4100K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,06800 € | 0,34 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,05960 € | 1,49 € |
| 50 | 0,05620 € | 2,81 € |
| 100 | 0,05300 € | 5,30 € |
| 500 | 0,04664 € | 23,32 € |
| 1.000 | 0,04430 € | 44,30 € |
| 5.000 | 0,03957 € | 197,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03619 € | 361,90 € |
| 20.000 | 0,03465 € | 693,00 € |
| 30.000 | 0,03381 € | 1.014,30 € |
| 50.000 | 0,03281 € | 1.640,50 € |
| 70.000 | 0,03219 € | 2.253,30 € |
| 100.000 | 0,03155 € | 3.155,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

