NTC Thermistor 1.5k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 1.5k 0402 (1005 Metric)
TDK Corporation NTCG Series Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCG104BH152HT1

DigiKey Part Number
NTCG104BH152HT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTCG104BH152HT1
Description
THERM NTC 1.5KOHM 4096K 0402
Customer Reference
Detailed Description
NTC Thermistor 1.5k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±3%
Manufacturer
TDK
B25/50
4096K
Series
B25/85
4100K
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Power - Max
100 mW
Resistance in Ohms @ 25°C
1.5k
Mounting Type
Surface Mount
Resistance Tolerance
±3%
Package / Case
0402 (1005 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable