


NTCG104BF683FTDSX | |
|---|---|
DigiKey Part Number | 445-180069-2-ND - Tape & Reel (TR) 445-180069-1-ND - Cut Tape (CT) 445-180069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG104BF683FTDSX |
Description | THERMISTOR NTC 68KOHM 4085K 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 68k 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | B25/50 4085K |
Manufacturer TDK | B25/75 4134K |
Series | B25/85 4150K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | B25/100 4172K |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Resistance in Ohms @ 25°C 68k | Power - Max 100 mW |
Resistance Tolerance ±1% | Mounting Type Surface Mount |
B Value Tolerance ±1% | Package / Case 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,09400 € | 0,47 € |
| 10 | 0,08800 € | 0,88 € |
| 25 | 0,08040 € | 2,01 € |
| 50 | 0,07580 € | 3,79 € |
| 100 | 0,07160 € | 7,16 € |
| 500 | 0,06328 € | 31,64 € |
| 1.000 | 0,06018 € | 60,18 € |
| 5.000 | 0,05398 € | 269,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05068 € | 506,80 € |
| 20.000 | 0,04861 € | 972,20 € |
| 30.000 | 0,04748 € | 1.424,40 € |
| 50.000 | 0,04614 € | 2.307,00 € |
| 70.000 | 0,04530 € | 3.171,00 € |
| 100.000 | 0,04445 € | 4.445,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

