
NTCG104BF473HTDSX | |
|---|---|
DigiKey Part Number | 445-NTCG104BF473HTDSXTR-ND - Tape & Reel (TR) 445-NTCG104BF473HTDSXCT-ND - Cut Tape (CT) 445-NTCG104BF473HTDSXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG104BF473HTDSX |
Description | NTC,47K,3%,0402,AEC-Q200,125 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | B25/75 4098K |
Manufacturer TDK | B25/85 4114K |
Series | B25/100 4137K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Power - Max 100 mW |
Resistance in Ohms @ 25°C 47k | Mounting Type Surface Mount |
Resistance Tolerance ±3% | Grade Automotive |
B Value Tolerance ±1% | Qualification AEC-Q200 |
B25/50 4050K | Package / Case 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,07400 € | 0,37 € |
| 10 | 0,07000 € | 0,70 € |
| 25 | 0,06440 € | 1,61 € |
| 50 | 0,06080 € | 3,04 € |
| 100 | 0,05740 € | 5,74 € |
| 500 | 0,05056 € | 25,28 € |
| 1.000 | 0,04802 € | 48,02 € |
| 5.000 | 0,04295 € | 214,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04028 € | 402,80 € |
| 20.000 | 0,03859 € | 771,80 € |
| 30.000 | 0,03766 € | 1.129,80 € |
| 50.000 | 0,03657 € | 1.828,50 € |
| 70.000 | 0,03588 € | 2.511,60 € |
| 100.000 | 0,03519 € | 3.519,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

