



NTCG103JF103FT1 | |
|---|---|
DigiKey Part Number | 445-2550-2-ND - Tape & Reel (TR) 445-2550-1-ND - Cut Tape (CT) 445-2550-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG103JF103FT1 |
Description | THERMISTOR NTC 10KOHM 3380K 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,06600 € | 0,33 € |
| 10 | 0,06100 € | 0,61 € |
| 25 | 0,05560 € | 1,39 € |
| 50 | 0,05260 € | 2,63 € |
| 100 | 0,04970 € | 4,97 € |
| 500 | 0,04364 € | 21,82 € |
| 1.000 | 0,04141 € | 41,41 € |
| 5.000 | 0,03697 € | 184,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03464 € | 346,40 € |
| 20.000 | 0,03316 € | 663,20 € |
| 30.000 | 0,03235 € | 970,50 € |
| 50.000 | 0,03139 € | 1.569,50 € |
| 70.000 | 0,03079 € | 2.155,30 € |
| 100.000 | 0,03018 € | 3.018,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |











