


NTCG064LH104HTB | |
|---|---|
DigiKey Part Number | 445-NTCG064LH104HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTCG064LH104HTB |
Description | CASE EIA 0201 B= 3% 10 OHM 3% |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 4485K | |
B25/75 | 4533K | |
B25/85 | 4550K | |
B25/100 | 4573K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,28663 € | 4.299,45 € |
| Unit Price without VAT: | 0,28663 € |
|---|---|
| Unit Price with VAT: | 0,34109 € |

