NTCG064EF104GTB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 373
Unit Price: 0,08000 €
Datasheet
NTC Thermistor 100k 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 100k 0201 (0603 Metric)
TDK Corporation NTCG Series Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCG064EF104GTB

DigiKey Part Number
NTCG064EF104GTB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTCG064EF104GTB
Description
THERM NTC 100KOHM 4550K 0201
Customer Reference
Detailed Description
NTC Thermistor 100k 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±1%
Manufacturer
TDK
B25/85
4550K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Power - Max
100 mW
Part Status
Obsolete
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
100k
Package / Case
0201 (0603 Metric)
Resistance Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTCG064EF104FTBXTDK373445-174895-1-ND0,08000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable