



NTCG064BH103HTB | |
|---|---|
DigiKey Part Number | 445-174300-2-ND - Tape & Reel (TR) 445-174300-1-ND - Cut Tape (CT) 445-174300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG064BH103HTB |
Description | THERMISTOR NTC 10KOHM 4067K 0201 |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | B Value Tolerance ±3% |
Manufacturer TDK | B25/50 4067K |
Series | B25/85 4100K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Last Time Buy | Power - Max 100 mW |
Resistance in Ohms @ 25°C 10k | Mounting Type Surface Mount |
Resistance Tolerance ±3% | Package / Case 0201 (0603 Metric) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTCG063JF103HTBA | TDK | 29.900 | 445-NTCG063JF103HTBACT-ND | 0,09000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 5 | 0,48400 € | 2,42 € |
| 10 | 0,45800 € | 4,58 € |
| 25 | 0,42800 € | 10,70 € |
| 50 | 0,40720 € | 20,36 € |
| 100 | 0,38810 € | 38,81 € |
| 500 | 0,34996 € | 174,98 € |
| 1.000 | 0,33579 € | 335,79 € |
| 5.000 | 0,30731 € | 1.536,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,28533 € | 4.279,95 € |
| 30.000 | 0,27627 € | 8.288,10 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |


