



NTCG063JH103HTB | |
|---|---|
DigiKey Part Number | 445-174894-2-ND - Tape & Reel (TR) 445-174894-1-ND - Cut Tape (CT) 445-174894-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG063JH103HTB |
Description | THERMISTOR NTC 10KOHM 3380K 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 5 | 0,48600 € | 2,43 € |
| 10 | 0,46000 € | 4,60 € |
| 25 | 0,43000 € | 10,75 € |
| 50 | 0,40900 € | 20,45 € |
| 100 | 0,38990 € | 38,99 € |
| 500 | 0,35156 € | 175,78 € |
| 1.000 | 0,33732 € | 337,32 € |
| 5.000 | 0,30871 € | 1.543,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,28663 € | 4.299,45 € |
| 30.000 | 0,27753 € | 8.325,90 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |


